



UBX2D470MHL | |
|---|---|
DigiKey Part Number | UBX2D470MHL-ND |
Manufacturer | |
Manufacturer Product Number | UBX2D470MHL |
Description | CAP ALUM 47UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | UBX2D470MHL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 150°C | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 375 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,92454 € | 739,63 € |
| Unit Price without VAT: | 0,92454 € |
|---|---|
| Unit Price with VAT: | 1,10020 € |

