33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 150°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UBX2D330MHL

DigiKey Part Number
UBX2D330MHL-ND
Manufacturer
Manufacturer Product Number
UBX2D330MHL
Description
CAP ALUM 33UF 20% 200V RADIAL TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 150°C
Datasheet
 Datasheet
EDA/CAD Models
UBX2D330MHL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 150°C
Operating Temperature
-40°C ~ 150°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
210 mA @ 120 Hz
Ripple Current @ High Frequency
378 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 754
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,27000 €2,27 €
101,50700 €15,07 €
501,18860 €59,43 €
1001,08810 €108,81 €
5000,91538 €457,69 €
1.0000,86103 €861,03 €
2.5000,80305 €2.007,62 €
5.0000,76775 €3.838,75 €
Manufacturers Standard Package
Unit Price without VAT:2,27000 €
Unit Price with VAT:2,70130 €