



UBX2C560MHL1TO | |
|---|---|
DigiKey Part Number | 493-13239-1-ND - Cut Tape (CT) 493-13239-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBX2C560MHL1TO |
Description | CAP ALUM 56UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 56 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | UBX2C560MHL1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 270 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 405 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 150°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 1,69000 € | 16,90 € |
| 50 | 1,33980 € | 66,99 € |
| 100 | 1,22940 € | 122,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,03954 € | 519,77 € |
| 1.000 | 0,97981 € | 979,81 € |
| 1.500 | 0,94968 € | 1.424,52 € |
| 2.500 | 0,91611 € | 2.290,28 € |
| 3.500 | 0,89637 € | 3.137,30 € |
| 5.000 | 0,87732 € | 4.386,60 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |

