



UBX2C470MHL1TO | |
|---|---|
DigiKey Part Number | 493-13238-1-ND - Cut Tape (CT) 493-13238-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBX2C470MHL1TO |
Description | CAP ALUM 47UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | UBX2C470MHL1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 375 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 150°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 1,54800 € | 15,48 € |
| 50 | 1,22280 € | 61,14 € |
| 100 | 1,12010 € | 112,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,94354 € | 471,77 € |
| 1.000 | 0,88796 € | 887,96 € |
| 1.500 | 0,85993 € | 1.289,89 € |
| 2.500 | 0,82869 € | 2.071,72 € |
| 3.500 | 0,81033 € | 2.836,16 € |
| 5.000 | 0,79260 € | 3.963,00 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |

