



UBX2A680MHL1TO | |
|---|---|
DigiKey Part Number | 493-13232-1-ND - Cut Tape (CT) 493-13232-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBX2A680MHL1TO |
Description | CAP ALUM 68UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | UBX2A680MHL1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 380 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 760 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 150°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,48400 € | 14,84 € |
| 50 | 1,17040 € | 58,52 € |
| 100 | 1,07150 € | 107,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,90124 € | 450,62 € |
| 1.000 | 0,84767 € | 847,67 € |
| 1.500 | 0,82066 € | 1.230,99 € |
| 2.500 | 0,79054 € | 1.976,35 € |
| 3.500 | 0,77285 € | 2.704,97 € |
| 5.000 | 0,75576 € | 3.778,80 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

