



UBX2A101MHL1TO | |
|---|---|
DigiKey Part Number | 493-13228-1-ND - Cut Tape (CT) 493-13228-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBX2A101MHL1TO |
Description | CAP ALUM 100UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | UBX2A101MHL1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 475 mA @ 120 Hz | |
Ripple Current @ High Frequency | 950 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 1,68400 € | 16,84 € |
| 50 | 1,33480 € | 66,74 € |
| 100 | 1,22450 € | 122,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,03468 € | 517,34 € |
| 1.000 | 0,97499 € | 974,99 € |
| 1.500 | 0,94488 € | 1.417,32 € |
| 2.500 | 0,91132 € | 2.278,30 € |
| 3.500 | 0,89160 € | 3.120,60 € |
| 5.000 | 0,87256 € | 4.362,80 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |

