



UBX2A101MHL | |
|---|---|
DigiKey Part Number | 493-14909-ND |
Manufacturer | |
Manufacturer Product Number | UBX2A101MHL |
Description | CAP ALUM 100UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | UBX2A101MHL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 475 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 950 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 1000 Hrs @ 150°C | Mounting Type |
Operating Temperature -55°C ~ 150°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,66300 € | 16,63 € |
| 50 | 1,31820 € | 65,91 € |
| 100 | 1,20920 € | 120,92 € |
| 500 | 1,02182 € | 510,91 € |
| 1.000 | 0,96287 € | 962,87 € |
| 2.500 | 0,89999 € | 2.249,97 € |
| 5.000 | 0,86171 € | 4.308,55 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |

