



UBX1V331MHL1TN | |
|---|---|
DigiKey Part Number | 493-13224-1-ND - Cut Tape (CT) 493-13224-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBX1V331MHL1TN |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | UBX1V331MHL1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 400 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 800 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 150°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 10 | 1,97900 € | 19,79 € |
| 50 | 1,57920 € | 78,96 € |
| 100 | 1,45320 € | 145,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,31852 € | 329,63 € |
| 500 | 1,23644 € | 618,22 € |
| 750 | 1,19505 € | 896,29 € |
| 1.250 | 1,14891 € | 1.436,14 € |
| 1.750 | 1,12178 € | 1.963,12 € |
| 2.500 | 1,09560 € | 2.739,00 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,49860 € |

