



UBX1V221MHL1TO | |
|---|---|
DigiKey Part Number | 493-13221-1-ND - Cut Tape (CT) 493-13221-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBX1V221MHL1TO |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | UBX1V221MHL1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,26800 € | 12,68 € |
| 50 | 0,99280 € | 49,64 € |
| 100 | 0,90600 € | 90,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,75684 € | 378,42 € |
| 1.000 | 0,70987 € | 709,87 € |
| 1.500 | 0,68618 € | 1.029,27 € |
| 2.500 | 0,65977 € | 1.649,42 € |
| 3.500 | 0,64425 € | 2.254,88 € |
| 5.000 | 0,62926 € | 3.146,30 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |

