

UBX1J561MHL | |
---|---|
DigiKey Part Number | 493-13056-ND |
Manufacturer | |
Manufacturer Product Number | UBX1J561MHL |
Description | CAP ALUM 560UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 560 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | UBX1J561MHL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 760 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.52 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,32000 € | 4,32 € |
10 | 2,97400 € | 29,74 € |
50 | 2,41560 € | 120,78 € |
100 | 2,23970 € | 223,97 € |
500 | 1,93764 € | 968,82 € |
1.000 | 1,84267 € | 1.842,67 € |
2.500 | 1,74804 € | 4.370,10 € |
Unit Price without VAT: | 4,32000 € |
---|---|
Unit Price with VAT: | 5,14080 € |