



UBX1J331MHL | |
|---|---|
DigiKey Part Number | 493-13055-ND |
Manufacturer | |
Manufacturer Product Number | UBX1J331MHL |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | UBX1J331MHL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 585 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.17 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.299" (33.00mm) |
Lifetime @ Temp. 1000 Hrs @ 150°C | Mounting Type |
Operating Temperature -55°C ~ 150°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 10 | 1,97900 € | 19,79 € |
| 50 | 1,57920 € | 78,96 € |
| 100 | 1,45320 € | 145,32 € |
| 500 | 1,23644 € | 618,22 € |
| 1.000 | 1,16829 € | 1.168,29 € |
| 2.500 | 1,09560 € | 2.739,00 € |
| 5.000 | 1,05135 € | 5.256,75 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,49860 € |

