



UBX1H471MHL1TO | |
|---|---|
DigiKey Part Number | 493-13204-1-ND - Cut Tape (CT) 493-13204-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBX1H471MHL1TO |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | UBX1H471MHL1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 480 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 960 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 150°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| 10 | 2,03300 € | 20,33 € |
| 50 | 1,62360 € | 81,18 € |
| 100 | 1,49440 € | 149,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,27254 € | 636,27 € |
| 1.000 | 1,20275 € | 1.202,75 € |
| 1.500 | 1,16754 € | 1.751,31 € |
| 2.500 | 1,12831 € | 2.820,77 € |
| 3.500 | 1,10526 € | 3.868,41 € |
| 5.000 | 1,08301 € | 5.415,05 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,59380 € |

