



UBX1C471MHL1TO | |
|---|---|
DigiKey Part Number | 493-13196-1-ND - Cut Tape (CT) 493-13196-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBX1C471MHL1TO |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | UBX1C471MHL1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,45500 € | 14,55 € |
| 50 | 1,14600 € | 57,30 € |
| 100 | 1,04850 € | 104,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,88078 € | 440,39 € |
| 1.000 | 0,82800 € | 828,00 € |
| 1.500 | 0,80139 € | 1.202,09 € |
| 2.500 | 0,77171 € | 1.929,28 € |
| 3.500 | 0,75427 € | 2.639,95 € |
| 5.000 | 0,73743 € | 3.687,15 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

