Upgrade
Upgrade




UBX1C331MPL | |
|---|---|
DigiKey Part Number | UBX1C331MPL-ND |
Manufacturer | |
Manufacturer Product Number | UBX1C331MPL |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | UBX1C331MPL Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 400 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 150°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL216055331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL216055331E3-ND | 0,73252 € | Upgrade |
| MAL216065331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL216065331E3-ND | 0,74649 € | Upgrade |


