1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 150°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UBX1C102MHL

DigiKey Part Number
493-16660-ND
Manufacturer
Manufacturer Product Number
UBX1C102MHL
Description
CAP ALUM 1000UF 20% 16V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 150°C
Datasheet
 Datasheet
EDA/CAD Models
UBX1C102MHL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
536 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
800 mA @ 100 kHz
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
1.043" (26.50mm)
Lifetime @ Temp.
2000 Hrs @ 150°C
Mounting Type
Operating Temperature
-55°C ~ 150°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 385
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,55000 €3,55 €
102,41400 €24,14 €
501,94160 €97,08 €
1001,79300 €179,30 €
5001,53742 €768,71 €
1.0001,45704 €1.457,04 €
2.5001,37136 €3.428,40 €
5.0001,31920 €6.596,00 €
Manufacturers Standard Package
Unit Price without VAT:3,55000 €
Unit Price with VAT:4,22450 €