



UBW2A100MPD1TA | |
|---|---|
DigiKey Part Number | 493-UBW2A100MPD1TACT-ND - Cut Tape (CT) UBW2A100MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBW2A100MPD1TA |
Description | CAP ALUM 10UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW2A100MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 150 mA @ 100 kHz | |
Impedance | 1.5 Ohms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47600 € | 4,76 € |
| 50 | 0,35860 € | 17,93 € |
| 100 | 0,32160 € | 32,16 € |
| 500 | 0,25764 € | 128,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23748 € | 237,48 € |
| 2.000 | 0,22073 € | 441,46 € |
| 3.000 | 0,21227 € | 636,81 € |
| 5.000 | 0,20284 € | 1.014,20 € |
| 7.000 | 0,19730 € | 1.381,10 € |
| 10.000 | 0,19195 € | 1.919,50 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

