



UBW1K101MPD1TD | |
|---|---|
DigiKey Part Number | 493-13172-1-ND - Cut Tape (CT) 493-13172-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBW1K101MPD1TD |
Description | CAP ALUM 100UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1K101MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 395 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 790 mA @ 100 kHz |
Part Status Active | Impedance 390 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 2000 Hrs @ 135°C | Mounting Type |
Operating Temperature -55°C ~ 135°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,71400 € | 7,14 € |
| 50 | 0,54640 € | 27,32 € |
| 100 | 0,49370 € | 49,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,40274 € | 201,37 € |
| 1.000 | 0,37407 € | 374,07 € |
| 1.500 | 0,35961 € | 539,41 € |
| 2.500 | 0,34348 € | 858,70 € |
| 3.500 | 0,33400 € | 1.169,00 € |
| 5.000 | 0,32485 € | 1.624,25 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

