



UBW1J330MPD1TD | |
|---|---|
DigiKey Part Number | 493-13169-1-ND - Cut Tape (CT) 493-13169-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBW1J330MPD1TD |
Description | CAP ALUM 33UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1J330MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 150 mA @ 100 kHz | |
Impedance | 1.5 Ohms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,68300 € | 6,83 € |
| 50 | 0,52240 € | 26,12 € |
| 100 | 0,47150 € | 47,15 € |
| 500 | 0,38392 € | 191,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24549 € | 245,49 € |
| 2.000 | 0,22834 € | 456,68 € |
| 3.000 | 0,21968 € | 659,04 € |
| 5.000 | 0,21003 € | 1.050,15 € |
| 7.000 | 0,20435 € | 1.430,45 € |
| 10.000 | 0,19888 € | 1.988,80 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

