



UBW1H471MHD1TO | |
|---|---|
DigiKey Part Number | 493-13164-1-ND - Cut Tape (CT) 493-13164-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBW1H471MHD1TO |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1H471MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 825 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.65 A @ 100 kHz |
Part Status Active | Impedance 55 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 3000 Hrs @ 135°C | Mounting Type |
Operating Temperature -55°C ~ 135°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,17500 € | 11,75 € |
| 50 | 0,91740 € | 45,87 € |
| 100 | 0,83610 € | 83,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,69632 € | 348,16 € |
| 1.000 | 0,65233 € | 652,33 € |
| 1.500 | 0,63014 € | 945,21 € |
| 2.500 | 0,60540 € | 1.513,50 € |
| 3.500 | 0,59085 € | 2.067,97 € |
| 5.000 | 0,57681 € | 2.884,05 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |

