47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 135°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBW1H470MPD1TD

DigiKey Part Number
493-13163-1-ND - Cut Tape (CT)
493-13163-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBW1H470MPD1TD
Description
CAP ALUM 47UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
UBW1H470MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
220 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
440 mA @ 100 kHz
Part Status
Active
Impedance
350 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.531" (13.50mm)
Lifetime @ Temp.
1000 Hrs @ 135°C
Mounting Type
Operating Temperature
-55°C ~ 135°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UBW1H470MPD1TANichicon1.117493-UBW1H470MPD1TACT-ND0,73000 €Parametric Equivalent
In-Stock: 628
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,47400 €4,74 €
500,35760 €17,88 €
1000,32080 €32,08 €
5000,25708 €128,54 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,23700 €237,00 €
2.0000,22032 €440,64 €
3.0000,21189 €635,67 €
5.0000,20251 €1.012,55 €
7.0000,19699 €1.378,93 €
10.0000,19166 €1.916,60 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €