



UBW1H331MHD1TO | |
|---|---|
DigiKey Part Number | 493-13161-1-ND - Cut Tape (CT) 493-13161-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBW1H331MHD1TO |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1H331MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 665 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.33 A @ 100 kHz |
Part Status Active | Impedance 70 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 3000 Hrs @ 135°C | Mounting Type |
Operating Temperature -55°C ~ 135°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,00800 € | 10,08 € |
| 50 | 0,78260 € | 39,13 € |
| 100 | 0,71130 € | 71,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,58862 € | 294,31 € |
| 1.000 | 0,54998 € | 549,98 € |
| 1.500 | 0,53050 € | 795,75 € |
| 2.500 | 0,50877 € | 1.271,92 € |
| 3.500 | 0,49601 € | 1.736,04 € |
| 5.000 | 0,48367 € | 2.418,35 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

