



UBW1H100MPD1TD | |
|---|---|
DigiKey Part Number | 493-13155-1-ND - Cut Tape (CT) 493-13155-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBW1H100MPD1TD |
Description | CAP ALUM 10UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1H100MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 90 mA @ 120 Hz | |
Ripple Current @ High Frequency | 180 mA @ 100 kHz | |
Impedance | 750 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46700 € | 4,67 € |
| 50 | 0,35200 € | 17,60 € |
| 100 | 0,31550 € | 31,55 € |
| 500 | 0,25260 € | 126,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23275 € | 232,75 € |
| 2.000 | 0,21626 € | 432,52 € |
| 3.000 | 0,20793 € | 623,79 € |
| 5.000 | 0,19865 € | 993,25 € |
| 7.000 | 0,19319 € | 1.352,33 € |
| 10.000 | 0,18793 € | 1.879,30 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |


