



UBW1H100MPD1TA | |
|---|---|
DigiKey Part Number | 493-UBW1H100MPD1TACT-ND - Cut Tape (CT) UBW1H100MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBW1H100MPD1TA |
Description | CAP ALUM 10UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1H100MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 180 mA @ 100 kHz |
Part Status Active | Impedance 750 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.531" (13.50mm) |
Lifetime @ Temp. 1000 Hrs @ 135°C | Mounting Type |
Operating Temperature -55°C ~ 135°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,45000 € | 4,50 € |
| 50 | 0,33820 € | 16,91 € |
| 100 | 0,30310 € | 30,31 € |
| 500 | 0,24240 € | 121,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22323 € | 223,23 € |
| 2.000 | 0,20732 € | 414,64 € |
| 3.000 | 0,19928 € | 597,84 € |
| 5.000 | 0,19032 € | 951,60 € |
| 7.000 | 0,18506 € | 1.295,42 € |
| 10.000 | 0,17997 € | 1.799,70 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

