



UBW1E221MPD | |
|---|---|
DigiKey Part Number | 493-16639-ND |
Manufacturer | |
Manufacturer Product Number | UBW1E221MPD |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1E221MPD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 340 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 680 mA @ 100 kHz |
Part Status Active | Impedance 100 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.571" (14.50mm) |
Lifetime @ Temp. 2000 Hrs @ 135°C | Mounting Type |
Operating Temperature -55°C ~ 135°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,58000 € | 5,80 € |
| 50 | 0,44080 € | 22,04 € |
| 200 | 0,36000 € | 72,00 € |
| 600 | 0,31402 € | 188,41 € |
| 1.000 | 0,29681 € | 296,81 € |
| 2.600 | 0,27028 € | 702,73 € |
| 5.000 | 0,25567 € | 1.278,35 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

