



UBW1C471MPD1TD | |
|---|---|
DigiKey Part Number | 493-13148-1-ND - Cut Tape (CT) 493-13148-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBW1C471MPD1TD |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1C471MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 472.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 945 mA @ 100 kHz | |
Impedance | 75 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,93900 € | 9,39 € |
| 50 | 0,72660 € | 36,33 € |
| 100 | 0,65960 € | 65,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36306 € | 181,53 € |
| 1.000 | 0,33657 € | 336,57 € |
| 1.500 | 0,32321 € | 484,81 € |
| 2.500 | 0,30830 € | 770,75 € |
| 3.500 | 0,29955 € | 1.048,42 € |
| 5.000 | 0,29109 € | 1.455,45 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

