



UBW1C332MHD | |
|---|---|
DigiKey Part Number | 493-13041-ND |
Manufacturer | |
Manufacturer Product Number | UBW1C332MHD |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1C332MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.816 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.71 A @ 100 kHz | |
Impedance | 20 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 1,87600 € | 18,76 € |
| 50 | 1,49340 € | 74,67 € |
| 100 | 1,37240 € | 137,24 € |
| 500 | 1,16474 € | 582,37 € |
| 1.000 | 1,09940 € | 1.099,40 € |
| 2.500 | 1,02972 € | 2.574,30 € |
| 5.000 | 0,98731 € | 4.936,55 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |

