



UBW1C331MPD1TD | |
|---|---|
DigiKey Part Number | 493-13147-1-ND - Cut Tape (CT) 493-13147-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBW1C331MPD1TD |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1C331MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 340 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 680 mA @ 100 kHz |
Part Status Active | Impedance 100 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.571" (14.50mm) |
Lifetime @ Temp. 2000 Hrs @ 135°C | Mounting Type |
Operating Temperature -55°C ~ 135°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,58500 € | 5,85 € |
| 50 | 0,44460 € | 22,23 € |
| 100 | 0,40030 € | 40,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32360 € | 161,80 € |
| 1.000 | 0,29945 € | 299,45 € |
| 1.500 | 0,28726 € | 430,89 € |
| 2.500 | 0,27367 € | 684,18 € |
| 3.500 | 0,26568 € | 929,88 € |
| 5.000 | 0,25796 € | 1.289,80 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

