



UBW1C222MHD | |
|---|---|
DigiKey Part Number | 493-16634-ND |
Manufacturer | |
Manufacturer Product Number | UBW1C222MHD |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1C222MHD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.541 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.3 A @ 100 kHz |
Part Status Active | Impedance 24 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 3000 Hrs @ 135°C | Mounting Type |
Operating Temperature -55°C ~ 135°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,60200 € | 16,02 € |
| 50 | 1,26740 € | 63,37 € |
| 100 | 1,16180 € | 116,18 € |
| 500 | 0,98028 € | 490,14 € |
| 1.000 | 0,92317 € | 923,17 € |
| 2.500 | 0,86224 € | 2.155,60 € |
| 5.000 | 0,82516 € | 4.125,80 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |


