



UBW1C221MPD1TD | |
|---|---|
DigiKey Part Number | 493-13145-1-ND - Cut Tape (CT) 493-13145-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBW1C221MPD1TD |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1C221MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 310 mA @ 120 Hz | |
Ripple Current @ High Frequency | 620 mA @ 100 kHz | |
Impedance | 150 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,74300 € | 7,43 € |
| 50 | 0,56980 € | 28,49 € |
| 100 | 0,51510 € | 51,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31960 € | 159,80 € |
| 1.000 | 0,29567 € | 295,67 € |
| 1.500 | 0,28359 € | 425,38 € |
| 2.500 | 0,27012 € | 675,30 € |
| 3.500 | 0,26219 € | 917,66 € |
| 5.000 | 0,25454 € | 1.272,70 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

