



UBW1C102MHD1TO | |
|---|---|
DigiKey Part Number | 493-13144-1-ND - Cut Tape (CT) 493-13144-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBW1C102MHD1TO |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1C102MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 998.3 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.49 A @ 100 kHz |
Part Status Active | Impedance 42 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 3000 Hrs @ 135°C | Mounting Type |
Operating Temperature -55°C ~ 135°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,23000 € | 12,30 € |
| 50 | 0,96240 € | 48,12 € |
| 100 | 0,87800 € | 87,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,55904 € | 279,52 € |
| 1.000 | 0,52199 € | 521,99 € |
| 1.500 | 0,50330 € | 754,95 € |
| 2.500 | 0,48246 € | 1.206,15 € |
| 3.500 | 0,47021 € | 1.645,74 € |
| 5.000 | 0,45839 € | 2.291,95 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |

