



UBW1C101MPD1TA | |
|---|---|
DigiKey Part Number | 493-UBW1C101MPD1TACT-ND - Cut Tape (CT) UBW1C101MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBW1C101MPD1TA |
Description | CAP ALUM 100UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1C101MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 170 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 340 mA @ 100 kHz |
Part Status Active | Impedance 320 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.531" (13.50mm) |
Lifetime @ Temp. 1000 Hrs @ 135°C | Mounting Type |
Operating Temperature -55°C ~ 135°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBW1C101MPD1TD | Nichicon | 3.192 | 493-13143-1-ND | 0,87000 € | Parametric Equivalent |
| UBW1E101MPD1TA | Nichicon | 896 | 493-UBW1E101MPD1TACT-ND | 0,76000 € | Parametric Equivalent |
| UBW1E101MPD1TD | Nichicon | 838 | 493-13149-1-ND | 0,83000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46700 € | 4,67 € |
| 50 | 0,35160 € | 17,58 € |
| 100 | 0,31510 € | 31,51 € |
| 500 | 0,25238 € | 126,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23261 € | 232,61 € |
| 2.000 | 0,21617 € | 432,34 € |
| 3.000 | 0,20787 € | 623,61 € |
| 5.000 | 0,19861 € | 993,05 € |
| 7.000 | 0,19318 € | 1.352,26 € |
| 10.000 | 0,18793 € | 1.879,30 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

