100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 135°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBW1C101MPD

DigiKey Part Number
493-14890-ND
Manufacturer
Manufacturer Product Number
UBW1C101MPD
Description
CAP ALUM 100UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
UBW1C101MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
170 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
340 mA @ 100 kHz
Part Status
Active
Impedance
320 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.531" (13.50mm)
Lifetime @ Temp.
1000 Hrs @ 135°C
Mounting Type
Operating Temperature
-55°C ~ 135°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.035
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,48500 €4,85 €
500,36600 €18,30 €
2000,29695 €59,39 €
6000,25755 €154,53 €
1.0000,24282 €242,82 €
2.6000,22012 €572,31 €
5.0000,20760 €1.038,00 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €