



UBW1A222MHD1TO | |
|---|---|
DigiKey Part Number | 493-13139-1-ND - Cut Tape (CT) 493-13139-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBW1A222MHD1TO |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1A222MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.173 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.75 A @ 100 kHz |
Part Status Active | Impedance 33 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 3000 Hrs @ 135°C | Mounting Type |
Operating Temperature -55°C ~ 135°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,52400 € | 15,24 € |
| 50 | 1,20280 € | 60,14 € |
| 100 | 1,10150 € | 110,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,63928 € | 319,64 € |
| 1.000 | 0,59810 € | 598,10 € |
| 1.500 | 0,57733 € | 866,00 € |
| 2.500 | 0,55416 € | 1.385,40 € |
| 3.500 | 0,54055 € | 1.891,92 € |
| 5.000 | 0,52740 € | 2.637,00 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |

