



UBW1A222MHD | |
|---|---|
DigiKey Part Number | UBW1A222MHD-ND |
Manufacturer | |
Manufacturer Product Number | UBW1A222MHD |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1A222MHD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.173 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.75 A @ 100 kHz |
Part Status Active | Impedance 33 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 3000 Hrs @ 135°C | Mounting Type |
Operating Temperature -55°C ~ 135°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,58346 € | 466,77 € |
| Unit Price without VAT: | 0,58346 € |
|---|---|
| Unit Price with VAT: | 0,69432 € |

