



UBW1A221MPD1TD | |
|---|---|
DigiKey Part Number | 493-13138-1-ND - Cut Tape (CT) 493-13138-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBW1A221MPD1TD |
Description | CAP ALUM 220UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1A221MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 170 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 340 mA @ 100 kHz |
Part Status Active | Impedance 260 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.531" (13.50mm) |
Lifetime @ Temp. 1000 Hrs @ 135°C | Mounting Type |
Operating Temperature -55°C ~ 135°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBW1A221MPD1TA | Nichicon | 301 | 493-UBW1A221MPD1TACT-ND | 0,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,62700 € | 6,27 € |
| 50 | 0,47840 € | 23,92 € |
| 100 | 0,43110 € | 43,11 € |
| 500 | 0,34970 € | 174,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24604 € | 246,04 € |
| 2.000 | 0,22886 € | 457,72 € |
| 3.000 | 0,22018 € | 660,54 € |
| 5.000 | 0,21051 € | 1.052,55 € |
| 7.000 | 0,20483 € | 1.433,81 € |
| 10.000 | 0,19934 € | 1.993,40 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

