



UBT2W4R7MPD8TD | |
|---|---|
DigiKey Part Number | 493-UBT2W4R7MPD8TDCT-ND - Cut Tape (CT) UBT2W4R7MPD8TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBT2W4R7MPD8TD |
Description | CAP ALUM 4.7UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT2W4R7MPD8TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -25°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 58 mA @ 120 Hz | |
Ripple Current @ High Frequency | 104.4 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,90200 € | 9,02 € |
| 50 | 0,69660 € | 34,83 € |
| 100 | 0,63180 € | 63,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,49234 € | 246,17 € |
| 1.000 | 0,45870 € | 458,70 € |
| 1.500 | 0,44172 € | 662,58 € |
| 2.500 | 0,42280 € | 1.057,00 € |
| 3.500 | 0,41167 € | 1.440,85 € |
| 5.000 | 0,40093 € | 2.004,65 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

