



UBT2W100MHD8TO | |
|---|---|
DigiKey Part Number | 493-UBT2W100MHD8TOCT-ND - Cut Tape (CT) UBT2W100MHD8TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBT2W100MHD8TO |
Description | CAP ALUM 10UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT2W100MHD8TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 86 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 154.8 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,07900 € | 10,79 € |
| 50 | 0,83940 € | 41,97 € |
| 100 | 0,76400 € | 76,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,63422 € | 317,11 € |
| 1.000 | 0,59335 € | 593,35 € |
| 1.500 | 0,57274 € | 859,11 € |
| 2.500 | 0,54976 € | 1.374,40 € |
| 3.500 | 0,53626 € | 1.876,91 € |
| 5.000 | 0,52322 € | 2.616,10 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |

