33 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UBT2V330MHD8

DigiKey Part Number
UBT2V330MHD8-ND
Manufacturer
Manufacturer Product Number
UBT2V330MHD8
Description
CAP ALUM 33UF 20% 350V RADIAL TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
33 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UBT2V330MHD8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-25°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
189 mA @ 120 Hz
Ripple Current @ High Frequency
340.2 mA @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 335
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
12,95000 $2,95 $
101,96800 $19,68 $
501,56000 $78,00 $
4001,23495 $493,98 $
8001,16099 $928,79 $
1.2001,12367 $1.348,40 $
2.8001,05763 $2.961,36 $
5.2001,01805 $5.293,86 $
Manufacturers Standard Package
Unit Price without VAT:2,95000 $
Unit Price with VAT:3,51050 $