



UBT2E220MHD8TO | |
|---|---|
DigiKey Part Number | 493-13128-1-ND - Cut Tape (CT) 493-13128-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBT2E220MHD8TO |
Description | CAP ALUM 22UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT2E220MHD8TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 128 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 230.4 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 0,98500 € | 9,85 € |
| 50 | 0,76380 € | 38,19 € |
| 100 | 0,69390 € | 69,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,57366 € | 286,83 € |
| 1.000 | 0,53581 € | 535,81 € |
| 1.500 | 0,51671 € | 775,07 € |
| 2.500 | 0,49540 € | 1.238,50 € |
| 3.500 | 0,48289 € | 1.690,12 € |
| 5.000 | 0,47080 € | 2.354,00 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

