



UBT2D470MHD8TO | |
|---|---|
DigiKey Part Number | 493-UBT2D470MHD8TOCT-ND - Cut Tape (CT) UBT2D470MHD8TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBT2D470MHD8TO |
Description | CAP ALUM 47UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT2D470MHD8TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 204 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 306 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,04600 € | 10,46 € |
| 50 | 0,81340 € | 40,67 € |
| 100 | 0,73980 € | 73,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,59530 € | 297,65 € |
| 1.000 | 0,55640 € | 556,40 € |
| 1.500 | 0,53677 € | 805,15 € |
| 2.500 | 0,51490 € | 1.287,25 € |
| 3.500 | 0,50204 € | 1.757,14 € |
| 5.000 | 0,48962 € | 2.448,10 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

