



UBT2D470MHD8TO | |
|---|---|
DigiKey Part Number | 493-UBT2D470MHD8TOCT-ND - Cut Tape (CT) UBT2D470MHD8TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBT2D470MHD8TO |
Description | CAP ALUM 47UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT2D470MHD8TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 204 mA @ 120 Hz | |
Ripple Current @ High Frequency | 306 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,02300 € | 10,23 € |
| 50 | 0,79620 € | 39,81 € |
| 100 | 0,72420 € | 72,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,58278 € | 291,39 € |
| 1.000 | 0,54468 € | 544,68 € |
| 1.500 | 0,52547 € | 788,21 € |
| 2.500 | 0,50406 € | 1.260,15 € |
| 3.500 | 0,49147 € | 1.720,14 € |
| 5.000 | 0,47931 € | 2.396,55 € |
| 6.000 | 0,47353 € | 2.841,18 € |
| 12.000 | 0,45443 € | 5.453,16 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

