UBT2C680MHD8TO is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 889
Unit Price: 1,59000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 1,59000 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,30561 €
Datasheet
68 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBT2C680MHD8TO

DigiKey Part Number
493-UBT2C680MHD8TOCT-ND - Cut Tape (CT)
UBT2C680MHD8TTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBT2C680MHD8TO
Description
CAP ALUM 68UF 20% 160V RADIAL TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
68 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UBT2C680MHD8TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
245 mA @ 120 Hz
Ripple Current @ High Frequency
367.5 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,59000 €1,59 €
101,03600 €10,36 €
500,80500 €40,25 €
1000,73190 €73,19 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,60626 €303,13 €
1.0000,56671 €566,71 €
1.5000,54674 €820,11 €
2.5000,52449 €1.311,23 €
3.5000,51141 €1.789,94 €
5.0000,49878 €2.493,90 €
Manufacturers Standard Package
Unit Price without VAT:1,59000 €
Unit Price with VAT:1,89210 €