



UBT2C101MHD8TN | |
|---|---|
DigiKey Part Number | 493-UBT2C101MHD8TNCT-ND - Cut Tape (CT) UBT2C101MHD8TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBT2C101MHD8TN |
Description | CAP ALUM 100UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT2C101MHD8TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 329 mA @ 120 Hz | |
Ripple Current @ High Frequency | 493.5 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 1,57500 € | 15,75 € |
| 50 | 1,24460 € | 62,23 € |
| 100 | 1,14040 € | 114,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,02896 € | 257,24 € |
| 500 | 0,96104 € | 480,52 € |
| 750 | 0,92679 € | 695,09 € |
| 1.250 | 0,88858 € | 1.110,73 € |
| 1.750 | 0,86613 € | 1.515,73 € |
| 2.500 | 0,84444 € | 2.111,10 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,82030 € |

