Similar




UBT2A4R7MPD8TD | |
|---|---|
DigiKey Part Number | 493-13117-1-ND - Cut Tape (CT) 493-13117-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBT2A4R7MPD8TD |
Description | CAP ALUM 4.7UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT2A4R7MPD8TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Discontinued at DigiKey | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 65 mA @ 120 Hz | |
Ripple Current @ High Frequency | 130 mA @ 100 kHz | |
Impedance | 2 Ohms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,39000 € | 3,90 € |
| 50 | 0,31040 € | 15,52 € |
| 100 | 0,25640 € | 25,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17023 € | 170,23 € |
| 2.000 | 0,16022 € | 320,44 € |
| 5.000 | 0,15020 € | 751,00 € |
| 10.000 | 0,14019 € | 1.401,90 € |
| 25.000 | 0,13518 € | 3.379,50 € |
| 50.000 | 0,13017 € | 6.508,50 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |


