Parametric Equivalent




UBT2A4R7MPD8TA | |
|---|---|
DigiKey Part Number | UBT2A4R7MPD8TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBT2A4R7MPD8TA |
Description | CAP ALUM 4.7UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT2A4R7MPD8TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 130 mA @ 100 kHz |
Part Status Discontinued at DigiKey | Impedance 2 Ohms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.531" (13.50mm) |
Lifetime @ Temp. 2000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REH08114R7M100K | KYOCERA AVX | 865 | 478-REH08114R7M100KCT-ND | 0,25000 € | Parametric Equivalent |


