



UBT2A470MPD8TD | |
|---|---|
DigiKey Part Number | 493-UBT2A470MPD8TDCT-ND - Cut Tape (CT) UBT2A470MPD8TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBT2A470MPD8TD |
Description | CAP ALUM 47UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT2A470MPD8TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 315 mA @ 120 Hz | |
Ripple Current @ High Frequency | 630 mA @ 100 kHz | |
Impedance | 550 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,61700 € | 6,17 € |
| 50 | 0,47000 € | 23,50 € |
| 100 | 0,42350 € | 42,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34314 € | 171,57 € |
| 1.000 | 0,31780 € | 317,80 € |
| 1.500 | 0,30503 € | 457,55 € |
| 2.500 | 0,29077 € | 726,92 € |
| 3.500 | 0,28240 € | 988,40 € |
| 5.000 | 0,27430 € | 1.371,50 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

