



UBT2A220MPD8TD | |
|---|---|
DigiKey Part Number | 493-UBT2A220MPD8TDCT-ND - Cut Tape (CT) UBT2A220MPD8TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBT2A220MPD8TD |
Description | CAP ALUM 22UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT2A220MPD8TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 480 mA @ 100 kHz |
Part Status Active | Impedance 800 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.571" (14.50mm) |
Lifetime @ Temp. 3000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,50300 € | 5,03 € |
| 50 | 0,38020 € | 19,01 € |
| 100 | 0,34130 € | 34,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27426 € | 137,13 € |
| 1.000 | 0,25313 € | 253,13 € |
| 1.500 | 0,24245 € | 363,68 € |
| 2.500 | 0,23056 € | 576,40 € |
| 3.500 | 0,22356 € | 782,46 € |
| 5.000 | 0,21680 € | 1.084,00 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

