UBT2A220MPD8 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,77000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,00000 €
Datasheet
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBT2A220MPD8

DigiKey Part Number
UBT2A220MPD8-ND
Manufacturer
Manufacturer Product Number
UBT2A220MPD8
Description
CAP ALUM 22UF 20% 100V RADIAL TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UBT2A220MPD8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
240 mA @ 120 Hz
Ripple Current @ High Frequency
480 mA @ 100 kHz
Impedance
800 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.571" (14.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,50900 €5,09 €
500,38500 €19,25 €
1000,34560 €34,56 €
5000,27772 €138,86 €
2.0000,23852 €477,04 €
4.0000,22374 €894,96 €
6.0000,21628 €1.297,68 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,96390 €