



UBT1V471MHD8TO | |
|---|---|
DigiKey Part Number | 493-UBT1V471MHD8TOCT-ND - Cut Tape (CT) UBT1V471MHD8TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBT1V471MHD8TO |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT1V471MHD8TO Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 665 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.33 A @ 100 kHz |
Part Status Active | Impedance 58 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 10000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,84800 € | 8,48 € |
| 50 | 0,65440 € | 32,72 € |
| 100 | 0,59300 € | 59,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,48730 € | 243,65 € |
| 1.000 | 0,45402 € | 454,02 € |
| 1.500 | 0,43722 € | 655,83 € |
| 2.500 | 0,41850 € | 1.046,25 € |
| 3.500 | 0,40749 € | 1.426,22 € |
| 5.000 | 0,39687 € | 1.984,35 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |


