330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBT1V331MPD8TD

DigiKey Part Number
493-UBT1V331MPD8TDCT-ND - Cut Tape (CT)
UBT1V331MPD8TTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBT1V331MPD8TD
Description
CAP ALUM 330UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UBT1V331MPD8TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
475 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
950 mA @ 100 kHz
Part Status
Active
Impedance
75 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
5000 Hrs @ 125°C
Mounting Type
Operating Temperature
-40°C ~ 125°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.743
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,00000 €1,00 €
100,63800 €6,38 €
500,48620 €24,31 €
1000,43840 €43,84 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,35576 €177,88 €
1.0000,32972 €329,72 €
1.5000,31658 €474,87 €
2.5000,30193 €754,82 €
3.5000,29332 €1.026,62 €
5.0000,28500 €1.425,00 €
Manufacturers Standard Package
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,19000 €